| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-10SZ(424) |
| Color: | Natural |
| Series: | AMP MCP Connector System |
| Body Material: | Polyamide |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Part Aliases: | 1394872-1 |
| SKU: | AMP1394872-1 |
PT06SE-12-10SZ(424)
Specifications
Detailed Description
Enhance the performance and longevity of your automotive connectors with our Sealing Plug 1.5mm. Crafted from durable Polyamide, this essential accessory provides reliable protection against environmental elements, ensuring optimal functionality in any setting. Designed for use in the AMP MCP Connector System, it offers a seamless fit and easy installation. With a high package quantity of 10000, you'll have an ample supply on hand for any project. Rest assured, this plug is RoHS compliant and suitable for a wide range of applications. Upgrade your connector system today with the Seal Plug 1.5mm.


