| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454W18-6P |
| Color: | Black |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.5 mm |
| IP Rating: | IP67 |
| Number of Positions: | 12 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP1745013-1 |
MS3454W18-6P
| Heilind Number: | AMP1745013-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454W18-6P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Multilock Connector System, featuring a sleek black design and IP67 rating for durability in any environment. With two rows, 12 positions, and a 3.5mm pitch, this connector offers reliable performance in automotive, truck, bus, and off-road applications. The 180° cable exit angle allows for easy installation, while RoHS compliance ensures eco-friendly operations. Perfect for automotive connector accessories, this system is a must-have for streamlined connectivity in your vehicle.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 284087-1 | ![]() | |
| Aero-Electric Connector | Conesys 284088-1 | ![]() |


