| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1745032-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .217 in, 5.5 mm |
| Voltage: | 24 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N10 |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Wire |
| Length: | .913 in |
| Cable Exit Angle: | 180° |
| Height: | 12.8 mm, .504 in |
| Width: | 23.5 mm, .925 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1745032-1 |
| SKU: | AMP1745032-1 |
1745032-1
Specifications
Detailed Description
Experience seamless connectivity with our AMP MCP 2.8 series, featuring a housing designed for male terminals. With two rows and a 5.5mm pitch, these connectors ensure reliable signal transmission in automotive applications. Constructed with durable PA GF material and capable of operating in a wide temperature range, from -25 to 105°C (-13 to 221°F), they guarantee performance in harsh environments. The black housing, measuring .913" in length, .504" in height, and .925" in width, is designed for cable exit at a 180° angle. Meeting RoHS compliance, these connectors are not only environmentally friendly but also offer a secure and polarized fit for enhanced functionality. Perfect for wire-to-wire connections in automotive systems, they provide a vital link for your electronic components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241390-1 | ![]() | |
| TE Connectivity 1241388-1 | ![]() |


