| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241390-1 |
| Amperage: | 22 A |
| Termination Method: | Double Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1241390-1 |
1241390-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road terminal connections with the AMP MCP 2.8K CONTACT. Designed for durability and efficiency, this contact boasts a high amperage rating of 22A, making it suitable for demanding applications. Its double crimp termination method ensures secure and reliable connectivity, while the tin plating offers excellent corrosion resistance. With an operating temperature range of -40 to 130°C (-40 to 266°F), it performs reliably in various environments. Suitable for wire sizes ranging from 1 to 2.5mm² (13 to 17 AWG), it accommodates a wide range of applications. The F-Crimp design and locking lance feature provide added stability, while the receptacle splice type facilitates easy installation. Rest assured of its quality and compliance with RoHS standards. Upgrade your connector systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 5-160432-4 | FASTON 250 15 0.5-1.5MM TPBR | ![]() |
| TE Connectivity 6-928918-1 | MQS PIN CONTACT | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963293-1 | ![]() | |
| TE Connectivity 963292-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2026 | P-26-029575 - Tool Transfer. Tool transfer, from a TE Kurim to TE Tanger, according to VDA trigger matrix no. 29 and AIAG section 3.1 item 4. The change has no impact to form-fit-function. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 04/14/2023 | P-23-024286 - Adding Alternate Manufacturing Source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 08/09/2021 | P-21-021000 -Manufacturing location change. we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 08/03/2021 | P-21-020718 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829606, which is under construction in order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 03/15/2021 | P-21-020363 - New Production Tool Duplication. we hereby inform you about a new duplication production tool (11-1939329 ) in TE Suzhou plant for production , TE part number 1241388-1&1241390-1 &1564982-1,This die capability only cover Asia-Pacific market currently. EMEA customer do not need to change to China part, only keep original EMEA part. | Download | |||
| 10/16/2020 | P-20-019272 - Manufacturing Location Change. Will be transferred from TE Steinach (Switzerland) to TE Brazil (South America) | Download | |||
| 12/27/2019 | P-19-017999 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Kurim. | Download | |||
| 10/27/2017 | P-17-014958 - For China local customer requirement on localization on AMP MCP2.8K FLAT TYPE RECEPTACLE, New duplication production tool 11-1209524 transfer from TE Spain to TE Suzhou plant for production to support China marker,for this location change, it will shorten the L/T of delivery time and offer good service in China. | Download | |||


