| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1745068-1 |
| Series: | AMP MCP 1.5K,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 3 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Wire |
| Length: | .628 in |
| Cable Exit Angle: | 180° |
| Height: | 23 mm, .906 in |
| Width: | .236 in, 6 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1745068-1 |
| SKU: | AMP1745068-1 |
1745068-1
Specifications
Detailed Description
Introducing the AMP MCP Connector System, a reliable solution for automotive applications. This housing, designed for female terminals, features a single row with 3 positions and a pitch of 3.5mm (.138 in), perfect for signal circuitry. Crafted from durable polyamide in a sleek black finish, it ensures high performance in a wide operating temperature range from -40 to 120°C (-40 to 248°F). With a 180° cable exit angle and compact dimensions of .628 in length, .236 in width, and .906 in height, it offers easy integration into various systems. The inclusion of a primary locking feature on the terminal guarantees secure connections, while the option for terminal position assurance adds an extra layer of reliability. RoHS compliant and suitable for lead-free solder processes, this connector is a must-have accessory for automotive professionals seeking quality and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241374-1 | ![]() | |
| TE Connectivity 1534334-1 | ![]() |


