| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241374-1 |
| SKU: | AMP1241374-1 |
1241374-1
| Heilind Number: | AMP1241374-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1241374-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
AMP MCP 1.5K, CONTACT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-967621-2 | JUN-POW-TIM GEH 9P | ![]() |
| TE Connectivity 1-967622-2 | JUN-POW-TIM GEH 12P | ![]() |
| TE Connectivity 1393310-4 | VCF7-1000=FROM SEC | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 493581-1 | BOOT 4 POSN HSG | ![]() |
| TE Connectivity 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
| TE Connectivity 776286-2 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 9-1563172-9 | 58POS, MIXED,REC HSG,ASSY | ![]() |
| TE Connectivity 926884-1 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 964971-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2026 | P-25-029412- Manufacturing Location Change. Manufacturing location change from TE Speyer to TE Kurim, for listed Part Numbers, according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. | Download | |||
| 05/30/2024 | P-23-025375 - New duplication tooling. Suzhou plant new duplication tooling 11-1973567 for MCP 1564980-1 & 1241374-1 | Download | |||
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 12/21/2022 | PCN-22-161841 - Drawing Updated. Updated dimension from 1.2+0.2 to MIN 1.2 . The tolerance extension of the transient area (neck) between body s head and wire crimp. The current DIM 1.2+0.2 in sector C7 in CD will be changed to MIN. 1.2 . This is not FFF change, functionality of the secondary lock will not be affected. This is correction of the current state acc. the production from the initial release. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 06/01/2021 | P-20-019267 - Manufacturing Location Change. we hereby inform you about local production of AMP MCP 1.5K, CONTACT, Standard Crimp listed in this PCN. Brazil Production is to better meet customer demands and improve our delivery. The Brazil Manufacturing location operates under certified quality management system in accordance with standard concerned automotive requirements | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 12/14/2020 | P-20-019655 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Tangier AUT(MO) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download | |||
| 12/14/2020 | P-20-020130 - Transfer Receiver Change.**This PCN is replacing PCN P-20-019655 because receiver has changed** The transfer from TE Steinach(CH) to TE Speyer(DE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. | Download | |||
| 11/30/2020 | P-20-019557 - Tool\Process Transfer. The transfer from TE Steinach(CH) to TE Kurim(CZ. As a result of a thorough analysis of our global operations and due to the continuing weakness in the automotive market, the economic downturns and decreasing purchasing power worldwide, we are going to optimize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||


