| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746136-1 |
| Contact Material: | Copper Alloy |
| Contact Length: | .134 in, 3.4 mm |
| Contact Width: | .079 in, 2 mm |
| Package Quantity: | 5000 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .059 in, 1.5 mm |
| Scalable: | No |
| Spring Finger Type: | Box-Clip |
| Side Protected: | No |
| Contact Working Range High: | .043 in, 1.1 mm |
| Contact Working Range Low: | .055 in, 1.4 mm |
| Part Aliases: | 1746136-1 |
| SKU: | AMP1746136-1 |
1746136-1
Specifications
Detailed Description
Shield your electronic connections with the Shield Finger 1520 AU PL Version, a vital component for signal circuit applications. Featuring contact material made of durable Copper Alloy, this single-position connector ensures reliable performance with a contact amperage of 1.5 A. Its gold-plated contact mating area and PCB contact terminals, along with nickel underplating, guarantee optimal conductivity and corrosion resistance. With a compact design and operating temperature range of -40 to 85°C (-40 to 185°F), it's suitable for a variety of environments. Packaged in tape and reel format with 5000 units, it's ideal for large-scale production. RoHS compliant and designed for Board to Board connections, this connector, with its box-clip spring finger type, offers easy installation and secure attachment to printed circuit boards. Elevate your electronic assemblies with this high-quality Shield Finger connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2108611-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2025 | PCN-25-266169-C - Cancellation of PCN-25-255747. Issuing cancelation PCN to cancel earlier PCN as there is no change of the manufacturing location. | Download | |||


