| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108611-5 |
| Contact Material: | Copper Alloy |
| Contact Length: | .114 in, 2.9 mm |
| Contact Width: | .039 in, 1 mm |
| Package Quantity: | 8000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .067 in, 1.7 mm |
| Scalable: | Yes |
| Spring Finger Type: | Preloaded - C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .043 in, 1.1 mm |
| Contact Working Range Low: | .055 in, 1.4 mm |
| Part Aliases: | 2108611-5 |
| SKU: | AMP2108611-5 |
2108611-5
Specifications
Detailed Description
Enhance your board-to-board connectivity with these high-performance copper alloy contacts. Designed for signal transmission, each contact boasts a precise 2.9mm length and .039mm width, ensuring optimal functionality. With a current rating of .5A, they offer reliable performance in various applications. The gold plating on the contact mating area and PCB contact terminations guarantees low contact resistance and superior conductivity. Operating efficiently in temperatures ranging from -40 to 85°C, these contacts are ideal for demanding environments. Packaged in convenient tape and reel format for easy handling, they are a must-have for your electronic projects. Rest assured, they are fully RoHS compliant, making them a sustainable choice for your designs. Elevate your connectivity solutions with these top-quality contacts.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2199248-6 | ![]() |


