| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746875-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 12 mm, .472 in |
| Width: | 21.8 mm, .858 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1746875-1 |
| SKU: | AMP1746875-1 |
1746875-1
| Heilind Number: | AMP1746875-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1746875-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the TH/.025 Connector System, designed for seamless wire-to-board or wire-to-device connections in automotive applications. With a single row housing for female terminals, this series boasts a compact .087-inch pitch, ensuring efficient signal transmission. Crafted from durable PBT material meeting UL 94-HB flammability standards, the connector guarantees reliable performance in harsh environments. Featuring eight positions and a 12V DC voltage rating, it's ideal for power and signal transmission. With a temperature range of -30 to 105°C, it's suitable for a variety of operating conditions. The integrated primary locking feature ensures secure connections, while the 180° cable exit angle offers versatility in installation. RoHS compliant and serviceable, this connector is a dependable choice for automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747285-2 | ![]() | |
| TE Connectivity 1376366-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2022 | P-22-023326 - Packaging change. Change the product partitions inside the cardboard box. There is no change in the connector and outer box. The number of products in the cardboard box does not change. See attached list for applicable products. | Download | |||


