1746975-1

Heilind Number:AMP1746975-1
Manufacturer:TE Connectivity
Manufacturer Number:1746975-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

GRACE INERTIA CONNECTOR 6.2MM PITCH 2P P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1746975-1
Series:GRACE INERTIA 6.2
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.244 in, 6.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Keying:A
Package Quantity:500
Number of Positions:2
Housing Color:Natural
GPL:429
Mating Retention Type:Inertia Locking, Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:11.6 mm, .456 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K757
Contact Layout:Inline
Connector Length:12.8 mm, .503 in
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1746975-1
SKU:AMP1746975-1

Detailed Description

Enhance your power and signal connections with the Grace Inertia Connector from our GRACE INERTIA 6.2 series. Featuring a durable Nylon 6/6 housing in a natural color, this connector boasts a 6.2mm pitch and is designed for cable mount applications with a free-hanging configuration. With a contact layout of inline and socket contact type, it ensures reliable performance. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Operating efficiently in temperatures ranging from -30 to 105°C, it's suitable for a wide range of environments. With a voltage rating of 600V AC/DC, it's ideal for various power applications. This housing connector, with 2 positions and a mating alignment feature, is perfect for appliances and other circuit applications. Packaged in a quantity of 500, it's an excellent choice for bulk projects. The connector length of 12.8mm, connector height of 11.6mm, and plug housing type make it versatile for different setups. Whether for industrial or commercial use, this connector ensures secure and efficient connectivity.