1747470-1

Heilind Number:AMP1747470-1
Manufacturer:TE Connectivity
Manufacturer Number:1747470-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG HSG, MINI VP 1.0MM W TO B CONN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747470-1
Color:Black
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.039 in, 1 mm
Voltage:10 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:6
Housing Color:Black
GPL:001
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Panel Mount:Without
PCB Retention:Without
Connector Height:.116 in, 2.95 mm
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:4029
Contact Layout:Inline
Connector Length:.346 in, 8.8 mm
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Opened
Material Flammability Standard:UL 94V-0
Part Aliases:1747470-1
SKU:AMP1747470-1

Detailed Description

Easily connect wires and cables with this black PLUG HSG, MINI VP 1.0MM W TO B CONN. housing. Designed for industrial use, it features a durable Nylon 6/6 - GF construction with a UL 94V-0 material flammability standard. With a pitch of 1 mm and a voltage rating of 10 V AC, it's suitable for various applications. This connector has a single row with 6 positions and is ideal for inline contact layout. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it offers reliable performance. Each package contains 1000 units, making it convenient for bulk installations. The housing configuration allows for easy access, while the absence of strain relief and panel mount options offer flexibility in usage. RoHS compliant, this connector ensures environmental responsibility in your projects. Perfect for PCB assembly, it's a essential component for your connectivity needs.