| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174910-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 20 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 17.7 mm, .697 in |
| Width: | 1.067 in, 27.1 mm |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174910-2 |
| SKU: | AMP174910-2 |
174910-2
| Heilind Number: | AMP174910-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174910-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Multilock Connector System, a crucial component in automotive wiring applications. This housing, designed for female terminals, features two rows with a 2.5mm pitch, ensuring secure connections for signal circuits. With a voltage rating of 12V DC and UL 94-HB flammability standard compliance, it guarantees safe and reliable performance. The integrated polarization and terminal position assurance features further enhance its functionality, while the black PBT body offers durability. Operating within a wide temperature range (-30 to 105°C), this connector is suitable for various automotive environments. Its compact dimensions and 180° cable exit angle provide flexibility in installation, making it a must-have accessory for automotive professionals. RoHS compliant and serviceable, the Multilock Connector System upholds the highest quality standards in automotive connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173716-1 | ![]() | |
| TE Connectivity 173716-2 | ![]() |


