| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174922-7 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .85 in |
| Cable Exit Angle: | 180° |
| Height: | 15.9 mm, .626 in |
| Width: | 17.4 mm, .685 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174922-7 |
| SKU: | AMP174922-7 |
174922-7
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless integration in wire-to-wire applications. This housing, tailored for female terminals, boasts a rugged PBT construction meeting UL 94-HB flammability standards. With four positions and a 3.5mm pitch, it ensures reliable signal transmission at 12V DC. Engineered for versatility, its 180° cable exit angle and compact dimensions facilitate easy installation. Operating flawlessly in temperatures ranging from -30°C to 105°C, this connector is ideal for demanding automotive environments. Featuring integrated polarization and terminal position assurance, it guarantees secure mating and optimal performance. RoHS compliant and serviceable, it's a trusted solution for various automotive connectivity needs. Elevate your assembly process with our high-quality connector system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1452653-1 | MCON 1.2 LL REC SRC SN | ![]() |
| TE Connectivity 929965-1 | STIFTKONTAKT 2,5MMD | ![]() |
| TE Connectivity 929972-1 | BU-KONTAKT 2,5MMD | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| TE Connectivity ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2025 | P-25-029129 - Tool Duplication. Duplication tool in China. Existing tooling in EMEA still supply this to former customers, we will just switch to localization parts to HMs in China, It will have no affect to EMEA existing status | Download | |||
| 07/04/2025 | P-25-028415 - Cancel PCN P-24-026904. which was intended to add a resin raw material supplier. | Download | |||
| 05/20/2025 | P-25-027915 - Duplication tools in China. Existing tooling Japan/Korea still supply this to former customers, we will just switch to localization parts to HMs in China, It will have no affect to Japan/Korea existing status. | Download | |||


