| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1452653-1 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .25 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP7-1452653-1 |
7-1452653-1
| Heilind Number: | AMP7-1452653-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1452653-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Efficiently power up your automotive, truck, bus, or off-road vehicle with our MCON 1.2 LL REC SRC SN connector. Designed for optimal performance, this connector features a durable construction with a locking lance mechanism for secure connections. With a 10 A amperage rating and a crimp termination method, it ensures reliable power transmission. The tin contact plating enhances conductivity, while the operating temperature range of -40 to 130 °C (-40 to 266 °F) makes it suitable for various environments. Compatible with wire sizes ranging from .25 to .35 mm², it offers versatility in installation. RoHS compliant and meticulously crafted, this connector is a dependable choice for your automotive electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1452303-1 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 174922-7 | 070 MLC W-W PLUG HSG 4P YELLOW | ![]() |
| TE Connectivity 1801823-3 | 4POS,MCON 0.5 CB,REC HSG,BLUE,ASSY,SLD | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 929965-1 | STIFTKONTAKT 2,5MMD | ![]() |
| TE Connectivity 929972-1 | BU-KONTAKT 2,5MMD | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2024 | P-24-026120 - Capacity Enhancement Tool. a capacity enhancement tool for "MCON 1.2 LL REC SRC SN"(according VDA Trigger matrix No. 13). The manufacturing location remains unchanged. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. PPAP will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer 4 weeks prior to implementation date. In case no request is obtained till above mentioned date, PPAP will be considered as approved, and the change is considered as fully released | Download | |||
| 08/31/2023 | P-23-024884 - Adding alternate manufacturing source. FOR CUSTOMERS IN NA REGION ONLY! Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 06/30/2020 | P-20-019067 - Manufacturing location change. note this is ONLY for AP customer: For AP customers, if they want to purchase the parts which was mentioned by this PCN, please note that these part numbers will be produced with location change from TE Connectivity Europe to TE Suzhou, so if you are customers from AP area | Download | |||


