| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175021-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 21.2 mm, .834 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .059 - .122 in, 1.5 - 3.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP175021-1 |
175021-1
Specifications
Detailed Description
Discover the PL EX MKII 250 REC 22-18AWG PTBR LP, a reliable and efficient component from our Positive Lock 250 series. Crafted with high-quality brass, featuring pre-tin contact plating for enhanced conductivity. This straight orientation receptacle is designed for seamless integration with 18-22 AWG wires, offering a secure F-Crimp connection. With an operating temperature range of -40 to 110°C, it ensures durability in various environments. The barrel type design accommodates wire insulation diameters of .059 to .122 inches, making it versatile for a range of applications. RoHS compliant, this receptacle is not just efficient but also environmentally friendly. Trust in its performance for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232343-1 | ![]() |


