175023-1

Heilind Number:AMP175023-1
Manufacturer:TE Connectivity
Manufacturer Number:175023-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 RECEPTACLE 18-14 AWG PTBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175023-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:21.2 mm, .834 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.087 - .134 in, 2.21 - 3.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP175023-1

Detailed Description

Enhance your electrical connections with our PL 250 Receptacle for 18-14 AWG wires. Crafted from durable brass with pre-tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110 °C. Featuring a convenient F-Crimp design and an open barrel for easy installation, it accepts wire insulation diameters between .087 and .134 inches. With RoHS compliance and compatibility with 6.35mm wide tabs, it's the perfect solution for various applications in the automotive, industrial, and consumer electronics sectors. Upgrade your connectivity with this essential component from our Positive Lock 250 series.