| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175030-2 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .5 - 1.25 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP175030-2 |
175030-2
| Heilind Number: | AMP175030-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175030-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily handle the power demands of your automotive, truck, bus, or off-road vehicle with our high-quality amperage terminal splice. Designed for durable performance, this crimp contact boasts a tin plating for reliable conductivity. It accommodates a wire size ranging from .5 to 1.25 mm², making it versatile for a variety of applications. With an operating temperature range of -30 to 105 °C (-22 to 221 °F), it's built to withstand tough conditions. The F-Crimp design ensures secure connections, while its RoHS compliance guarantees environmental responsibility. Upgrade your connector setup with this essential component, perfect for automotive maintenance and repair projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58521-1 | TE Connectivity 175030-2 Application Tooling | ![]() |
| TE Connectivity 58521-2 | TE Connectivity 175030-2 Application Tooling | ![]() |
| TE Connectivity 755430-2 | TE Connectivity 175030-2 Application Tooling | ![]() |
| TE Connectivity 91573-1 | TE Connectivity 175030-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171632-1 | ![]() |


