| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175065-1 |
| Contact Material: | Stainless Steel |
| Material: | Stainless Steel |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -20 - 200 °C, -4 - 392 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .137 - .216 in, 3.5 - 5.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP175065-1 |
175065-1
| Heilind Number: | AMP175065-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175065-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily establish secure electrical connections with this stainless steel contact, designed for 22-18 AWG wire sizes. The straight receptacle terminal with an open barrel accommodates versatile applications, ensuring reliable performance in temperatures ranging from -20 to 200°C (-4 to 392°F). Featuring F-Crimp technology for efficient wire termination, it accepts insulation diameters from .137 to .216 inches (3.5 to 5.5mm). RoHS compliant and part of our Quick Disconnects line, this high-quality product is essential for your crimp terminal needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175135-1 | ![]() |


