| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175149-1 |
| Series: | AMP Universal Power |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Tab |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .35 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .079 in, 1.2 - 2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 175149-1 |
| SKU: | AMP175149-1 |
175149-1
Specifications
Detailed Description
Enhance power connectivity with our Universal Power Conn Tab. Designed for versatile applications, this contact accessory ensures reliable performance in cable mounting setups. Featuring a durable Copper Alloy construction and a crimp termination method, it guarantees secure and efficient power transmission. With a voltage rating of 300 V AC and 50 V AC, it is suitable for various power circuit applications. Operating within a wide temperature range of -30°C to 105°C (-22°F to 221°F), it offers dependable functionality in diverse environments. Pre-Tin plating on the mating and termination areas enhances conductivity and durability. With a package quantity of 5000, it is an ideal solution for bulk installations. This contact tab, part of the AMP Universal Power series, complies with RoHS standards, making it a sustainable choice for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 176300-1 | UNVI POWER CAP HSG 15P PNL MTG | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794942-1 | 10P MINI UMNL CAP HSG | ![]() |


