| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175179-1 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 20.1 mm, .79 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle, Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .075 - .134 in, 1.9 - 3.4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP175179-1 |
175179-1
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 187 series Receptacle Tab, meticulously crafted from durable Brass with Pre-Tin plating for reliable performance. Its straight orientation and F-Crimp design ensure secure attachment to wires ranging from 16 to 20 AWG. With an overall length of 20.1 mm, it accommodates tabs up to 4.75 mm wide and .51 mm thick. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this RoHS-compliant terminal is a vital component for various industrial and DIY projects. Its open barrel design effortlessly accepts wire insulation diameters from 1.9 to 3.4 mm, providing versatility and ease of use. Upgrade your connectivity solutions with this premium Quick Disconnect Receptacle, a must-have in any toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150032-2 | ![]() | |
| TE Connectivity 7-2150032-7 | ![]() | |
| TE Connectivity 724659-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


