| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175216-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 17.8 mm, .7 in |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .031 - .055 in, .8 - 1.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 175216-2 |
| SKU: | AMP175216-2 |
175216-2
Specifications
Detailed Description
Enhance connectivity with the Dynamic 3000 Series Dynamic REC CONT. S L/P, designed for efficient power and signal transmission. Featuring a 15 A amperage capacity and Crimp termination method, this contact ensures reliable performance. Crafted with Copper Alloy and Gold plating, it guarantees optimal conductivity. With a compact overall length of 17.8 mm, it is suitable for various applications. Operating at a wide temperature range of -55 to 105 °C, it offers durability in industrial settings. Compliant with RoHS standards, it meets environmental regulations. Perfect for Wire to Wire connections, this contact is essential for seamless integration in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234168-1 | TE Connectivity 175216-2 Application Tooling | ![]() |
| TE Connectivity 91565-1 | TE Connectivity 175216-2 Application Tooling | ![]() |
| TE Connectivity 90682-2 | TE Connectivity 175216-2 Application Tooling | ![]() |
| TE Connectivity 2381453-1 | TE Connectivity 175216-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


