| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175216-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 17.8 mm, .7 in |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .031 - .055 in, .8 - 1.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 175216-3 |
| SKU: | AMP175216-3 |
175216-3
Specifications
Detailed Description
Enhance your electrical connections with our Dynamic REC CONT. S L/P, part of the Dynamic 3000 Series. Designed for efficiency, this contact features a 15A amperage capacity and a secure crimp termination method. Crafted with durable Copper Alloy and gold plating, it ensures reliable performance. With an overall length of 17.8mm, it fits seamlessly in various applications. Operating at voltages up to 600V AC/DC, it guarantees safe and stable power transmission. Suitable for use with discrete wire and stranded cable types, it offers versatility in connectivity. Meeting industrial standards, it is a dependable component for wire-to-wire connections. RoHS compliant and designed for a wide temperature range, it combines safety and durability with ease of use. Upgrade your connector systems with this high-quality contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234168-1 | TE Connectivity 175216-3 Application Tooling | ![]() |
| TE Connectivity 91565-1 | TE Connectivity 175216-3 Application Tooling | ![]() |
| TE Connectivity 90682-2 | TE Connectivity 175216-3 Application Tooling | ![]() |
| TE Connectivity 2381453-1 | TE Connectivity 175216-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


