| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175269-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .5 - 1.25 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP175269-1 |
175269-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with our high-quality crimp terminals. Designed for durability and performance in demanding environments, these terminals feature a reliable F-Crimp design and a secure receptacle splice type. With a tin contact plating and an operating temperature range from -30 to 105°C (-22 to 221°F), they ensure optimal conductivity and resilience. Suitable for wire sizes ranging from 0.5 to 1.25mm², they offer versatility for various applications. The clean body and primary locking feature guarantee a secure connection, meeting stringent automotive industry standards. Rest assured, our terminals are RoHS compliant, underscoring our commitment to environmental responsibility. Elevate your connectivity solutions with these essential automotive connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266011-1 | ![]() | |
| TE Connectivity 2266011-2 | ![]() | |
| TE Connectivity 7-2266011-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 90654-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2021 | P-21-020936 - Packing Spec Changes. Paper reel: Standardization from dobule flute Φ227mm core to single flute Φ156mm core. Reeling Qty: Reduces the process of replacing the reels and contributes to the efficiency of the work process. Outerbox: Standardization to standard box | Download | |||
| 09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 07/21/2018 | P-18-015502 - Product improvement. In order to meet all specification requirements to cover increasing market demand and better service our customers. | Download | |||
| 07/06/2018 | P-18-016050 - Product improvement Cancelled. Were hereby to inform you that PCN P-18-015502 will be cancelled. | Download | |||


