| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175284-5 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 25.3 mm, .996 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .031 - .055 in, .8 - 1.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Bright |
| Wire Range Mark: | S |
| Part Aliases: | 175284-5 |
| SKU: | AMP175284-5 |
175284-5
Specifications
Detailed Description
Introducing the Dynamic D-3 Tab Cont. S 28-24, a versatile component from the Dynamic 3000 Series. This contact, designed for board mount and cable mount applications, offers a reliable connection with a 15 A amperage rating. Featuring a tin-plated copper alloy construction, it ensures efficient power and signal transmission. With an overall length of .996 inches and a pitch of 5.08 mm, it is compatible with various wire sizes ranging from 28 to 24 AWG. Operating at temperatures between -55 to 105°C, this contact is suitable for industrial use. Its locking lance contact retention system provides secure connections, making it ideal for power and signal circuit applications. RoHS compliant, this component meets environmental standards. Perfect for wire-to-wire connectors, the Dynamic D-3 Tab Cont. S 28-24 is a reliable solution for your connectivity needs.


