| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175285-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 25.3 mm, .996 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 3500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .047 - .102 in, 1.2 - 2.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 175285-3 |
| SKU: | AMP175285-3 |
175285-3
Specifications
Detailed Description
Enhance your power and signal connections with the Dynamic D-3 Tab Connector. Part of the Dynamic 3000 Series, this versatile component features a robust construction for reliable performance. With a 15 A amperage rating and compatibility with 20-24 AWG wire sizes, it ensures efficient power transmission. The gold-plated copper alloy contacts offer optimal conductivity, suitable for industrial applications. Whether you're working with discrete wire or stranded cables, the crimp termination method and board/cable mount options provide flexibility in installation. Operating within a wide temperature range and meeting RoHS compliance, this connector guarantees both durability and environmental responsibility. Perfect for wire-to-wire connections in various circuit applications, it's a vital component in your electronic setups.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151080-1 | TE Connectivity 175285-3 Application Tooling | ![]() |
| TE Connectivity 2151080-2 | TE Connectivity 175285-3 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 175285-3 Application Tooling | ![]() |
| TE Connectivity 7-2151080-7 | TE Connectivity 175285-3 Application Tooling | ![]() |
| TE Connectivity 90683-2 | TE Connectivity 175285-3 Application Tooling | ![]() |
| TE Connectivity 91559-1 | TE Connectivity 175285-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 175285-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2018 | P-17-014897 - Product improvement. 1. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. 2.Additional stamping tooling for contact will be made to follow market demand. | Download | |||


