| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175287-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 25.3 mm, .996 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .031 - .055 in, .8 - 1.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 175287-2 |
| SKU: | AMP175287-2 |
175287-2
Specifications
Detailed Description
Enhance your connectivity with the Dynamic D-3 Tab Cont. L/P from the Dynamic 3000 Series. Designed for efficiency, this component offers a 15 A amperage and supports cable mount (free-hanging) installation with a crimp termination method. Crafted with precision, its copper alloy contact material with gold plating ensures reliable performance. Boasting versatile voltage compatibility (250 V AC/DC, 600 V AC/DC), it suits power and signal applications. Ideal for discrete wire and stranded cable types, it accepts 28-24 AWG wire sizes. With a compact overall length of 25.3 mm and a pitch of 5.08 mm, this connector is a perfect fit for various projects. Operating seamlessly in a wide temperature range (-55 to 105°C, -67 to 221°F), it meets industrial standards while being RoHS compliant. Trust in its quality for efficient wire-to-wire connections in your setups.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234168-1 | TE Connectivity 175287-2 Application Tooling | ![]() |
| TE Connectivity 91565-1 | TE Connectivity 175287-2 Application Tooling | ![]() |
| TE Connectivity 90682-2 | TE Connectivity 175287-2 Application Tooling | ![]() |
| TE Connectivity 2381453-1 | TE Connectivity 175287-2 Application Tooling | ![]() |


