| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175287-5 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 25.3 mm, .996 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .031 - .055 in, .8 - 1.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Bright |
| Wire Range Mark: | S |
| Part Aliases: | 175287-5 |
| SKU: | AMP175287-5 |
175287-5
Specifications
Detailed Description
The DYNAMIC D-3 TAB CONT. L/P from the Dynamic 3000 Series is a versatile connector with a 15 A amperage rating, ideal for board and cable mounting. Featuring a crimp termination method and copper alloy contacts with tin plating, it ensures reliable conductivity. With an overall length of .996 inches and a pitch of 5.08 mm, it offers compatibility in various setups. Operating at temperatures ranging from -55 to 105 °C, this connector is suitable for industrial applications. It accommodates wire sizes from 28 to 24 AWG and is designed to transmit both power and signal efficiently. With a package quantity of 1000, it is convenient for bulk installations. RoHS compliant and with a bright plating finish, this connector meets quality and environmental standards.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234168-1 | ![]() | |
| TE Connectivity 91565-1 | ![]() | |
| TE Connectivity 90682-2 | ![]() | |
| TE Connectivity 2381453-1 | ![]() |


