| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175288-2 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 25.3 mm, .996 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .047 - .102 in, 1.2 - 2.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 175288-2 |
| SKU: | AMP175288-2 |
175288-2
Specifications
Detailed Description
Enhance connectivity with our Dynamic D-3 Tab Cont. M L/P, a crucial component in the Dynamic 3000 Series. Designed for optimal performance, this 15 A contact features board and cable mount options for versatile installation. Its Crimp termination method ensures secure connections, while the gold-plated copper alloy construction guarantees reliable conductivity. With a voltage rating of up to 600 V AC/DC, it's suitable for power and signal applications in industrial settings. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), this contact is RoHS compliant and essential for wire-to-wire connector systems. Meeting stringent quality standards, it offers contact retention with a locking lance mechanism, making it a dependable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234168-1 | ![]() | |
| TE Connectivity 90683-1 | ![]() | |
| TE Connectivity 90683-2 | ![]() | |
| TE Connectivity 91559-1 | ![]() | |
| TE Connectivity 2381454-1 | ![]() |


