| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175288-5 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 25.3 mm, .996 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .047 - .102 in, 1.2 - 2.6 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Bright |
| Wire Range Mark: | M |
| Part Aliases: | 175288-5 |
| SKU: | AMP175288-5 |
175288-5
Specifications
Detailed Description
Enhance your power and signal transmission capabilities with the DYNAMIC D-3 TAB CONT. M L/P from the Dynamic 3000 Series. This high-performance connector, with a contact rating of 15 A and a voltage capacity of up to 600 V AC/DC, is perfect for industrial applications. Featuring board and cable mount options, it offers versatile installation possibilities. With a durable copper alloy construction and tin plating, it ensures reliable conductivity. Its crimp termination method and locking lance contact retention provide secure connections, while its broad operating temperature range of -55 to 105 °C (-67 to 221 °F) guarantees performance in harsh environments. Suitable for wire sizes 20-24 AWG, it accommodates various cable types. RoHS compliant, this connector is a sustainable choice for your connectivity needs. With a package quantity of 1000, it's ideal for bulk installations. Whether you're transmitting power or signals, this connector delivers efficiency and durability in every application. Elevate your connectivity solutions with the DYNAMIC D-3 TAB CONT. M L/P.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234168-1 | ![]() | |
| TE Connectivity 90683-1 | ![]() | |
| TE Connectivity 90683-2 | ![]() | |
| TE Connectivity 91559-1 | ![]() | |
| TE Connectivity 2381454-1 | ![]() |


