175442-1

Heilind Number:AMP175442-1
Manufacturer:TE Connectivity
Manufacturer Number:175442-1
ECAD Model:
3D Model

Description:

HYBRID PLUG HSG 12P NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175442-1
Color:Natural
Series:Multilock Connector System
Number of Rows:2
Pitch:.138 in, 3.5 mm
Number of Positions:12
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP175442-1

Detailed Description

Experience the perfect blend of efficiency and durability with our Hybrid Plug Housing. Designed for automotive, truck, bus, and off-road applications, this 12-position connector boasts a natural color that seamlessly integrates into any environment. With a 180° cable exit angle and a pitch of 3.5mm (.138 inches), it offers optimal connectivity in tight spaces. The Multilock Connector System ensures secure and reliable performance, while RoHS compliance guarantees eco-friendly operation. Whether you're upgrading your vehicle or tackling a rugged off-road adventure, this housing is the ultimate solution for your connectivity needs.