175578-1

Heilind Number:AMP175578-1
Manufacturer:TE Connectivity
Manufacturer Number:175578-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 187 HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175578-1
Housing Material:Nylon
Pitch:.276 in, 7 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP175578-1

Detailed Description

Enhance your connectivity with the PL 187 HOUSING RECEPTACLE, a durable and efficient terminal housing designed for seamless integration in your systems. Made of high-quality Nylon in a natural hue, this straight orientation receptacle features a 7mm pitch for optimal performance. With two positions, it offers versatility in your setup, while the latch mating retention type ensures secure connections. The polarization alignment type further enhances mating accuracy. Suitable for cable mount (free-hanging) installation, this housing is a reliable choice for a variety of applications. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this essential component.