| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175778-4 |
| Connector Type: | Housing |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 2 in, 5.1 mm |
| Overall Height: | .157 in, 4 mm |
| Overall Length: | 10 mm, .393 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Receptacle |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| SKU: | AMP175778-4 |
175778-4
| Heilind Number: | AMP175778-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175778-4 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this Crimp Receptacle Housing, perfect for power and signal applications. Made of durable Nylon 6/6, this single-row connector offers secure termination via crimping. Its compact design features a 2mm pitch and accommodates four positions, ensuring efficient wire-to-board connections. With a natural housing color and an operating temperature range of -30 to 105°C (-22 to 221°F), it guarantees reliability in various environments. The cable mount option allows for easy installation, while the inline contact layout and mating retention feature further optimize performance. RoHS compliant and suitable for use with up to 125VAC/125VDC, this connector is a versatile solution for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175102-1 | Cut Strip - AMP CT CRIMP REC CONTACT | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 3-643813-9 | 09P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 5-1393561-1 | V42254A6207L 1=SUB D KABELTUE | ![]() |


