| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175778-5 |
| Color: | Natural |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 5 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Connector System: | Wire to Board |
| Part Aliases: | 0-0175778-5 175778-5 |
| SKU: | AMP175778-5 |
175778-5
| Heilind Number: | AMP175778-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175778-5 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our CT CRIMP REC HSG 5P in a sleek Natural finish. Designed for seamless integration, this single-row housing boasts Cable Mount (Free-Hanging) convenience, with a 2mm pitch for easy installation. With five positions for optimal versatility, it's the perfect choice for wire and cable termination. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's ideal for a wide range of applications. RoHS compliant and crafted for durability, this connector is a reliable solution for all your PCB socket receptacle needs. Elevate your connectivity with this high-quality component from Data and Devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175102-1 | ![]() |


