| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175778-6 |
| Connector Type: | Housing |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 2 in, 5.1 mm |
| Overall Height: | .157 in, 4 mm |
| Overall Length: | 14 mm, .551 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Receptacle |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| SKU: | AMP175778-6 |
175778-6
| Heilind Number: | AMP175778-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175778-6 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Crimp Receptacle Housing, designed for seamless integration in power and signal applications. Crafted from durable Nylon 6/6 material in a natural hue, this single-row connector features a cable mount for convenient free-hanging installation. With six positions and a 2mm pitch, it ensures reliable contact in inline setups. Operating efficiently in temperatures ranging from -30°C to 105°C (-22°F to 221°F), it offers versatility and performance. RoHS compliant and rated for 125VAC/125VDC, this housing guarantees quality and safety in wire-to-board connections. Mating retention is included for added security, making it a dependable choice for your projects. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175102-1 | AMP CT CRIMP REC CONTACT | ![]() |


