| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757819-7 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-2 |
| SKU: | AMP1757819-7 |
1757819-7
| Heilind Number: | AMP1757819-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1757819-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this AMPLIMITE assembly, featuring a standard plug design for effortless installation. Crafted with high-quality zinc and steel materials, it ensures durability in aerospace, defense, and marine applications. The 15 gold-plated copper alloy contacts, suitable for signal transmission, guarantee reliable performance in extreme environments. With a crimp snap-in contact style and compatibility with wire and cable termination, this connector facilitates seamless integration. Its compact size, with a 2-shell and 20-contact configuration, offers versatility while meeting RoHS compliance standards for environmental responsibility. Ideal for demanding industrial settings, this assembly operates effectively in a wide temperature range, from -50 to 125°C (-22 to 257°F). Trust in its robust construction and precision engineering for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1757820-9 | AMPLIMITE,ASY,RCPT,STD,109,ZN,4,CT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2026 | P-25-029050 - Manufacturing Chemical Change at Supplier. A chemical used in the supplemental topcoat treatment applied to Zinc Plated AMPLIMITE Connector Components has been discontinued and a new replacement chemical, recommended by the chemical manufacturer will be used. The validation of the new chemical will be executed by following a strict procedure, which mitigates risk of negative influence on quality, and form-fit-function of the products concerned. | Download | |||


