| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757821-4 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .091 in (2.311 mm), 2.31 mm (0.91 in) |
| Number of Positions: | 37 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 1757821-4 |
| SKU: | AMP1757821-4 |
1757821-4
Specifications
Detailed Description
Introducing the AMPLIMITE Plug Assembly, a high-performance connector designed for aerospace, defense, and marine applications. With a contact material of Copper Alloy and gold-plated contact mating areas, this assembly ensures reliable signal transmission in harsh environments. Featuring a 37-position configuration and a shell size of 4, it offers versatile connectivity options. The crimp snap-in contact style and stainless steel retainer clip guarantee secure and durable connections. Operating within a wide temperature range of -50 to 125°C (-22 to 257°F), it is suitable for demanding scenarios. RoHS compliant and non-magnetic, this connector meets stringent quality standards. Whether used in cable-to-cable setups or other configurations, the AMPLIMITE Plug Assembly delivers exceptional performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-1 | ![]() |


