175964-2

Heilind Number:AMP175964-2
Manufacturer:TE Connectivity
Manufacturer Number:175964-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

040 MLC II PLUG HSG ASSY 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 175964-2
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT
Number of Positions:8
GPL:N18
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Board, Wire-to-Device
Length:.906 in
Cable Exit Angle:180°
Height:18 mm, .709 in
Width:14.1 mm, .555 in
Mating Tab Width:.039 in, 1 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:0-0175964-2 175964-2
SKU:AMP175964-2

Detailed Description

Enhance your automotive electrical connections with this high-quality Multilock Connector System. Designed for housing female terminals, this two-row connector boasts a pitch of 2.5mm (.098 in) and a voltage rating of 12V DC, making it ideal for signal applications. With eight positions and a durable PBT body material meeting UL 94-HB flammability standards, it ensures reliable performance in demanding environments. Featuring polarization for proper alignment, this connector also offers a wide operating temperature range from -30 to 105°C (-22 to 221°F), making it suitable for various automotive applications. Its integrated primary locking feature provides secure mating, while its compact dimensions and 180° cable exit angle allow for flexible installation. Crafted for the Wire to Board or Wire-to-Device setup, this connector is a must-have accessory for automotive wiring projects. With RoHS compliance and serviceability, it guarantees both performance and environmental responsibility. Elevate your wiring setup with this top-notch automotive connector accessory.