| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175967-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 20 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 23 in |
| Cable Exit Angle: | 180° |
| Height: | 18 mm, .709 in |
| Width: | 1.114 in, 28.3 mm |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 175967-2 |
| SKU: | AMP175967-2 |
175967-2
| Heilind Number: | AMP175967-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175967-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector system with this Multilock Connector Housing, designed for female terminals. Featuring two rows with a 2.5mm pitch, it ensures secure and efficient signal transmission at 12V DC. With 20 positions and UL 94-HB PBT material, it guarantees durability and safety. Operating in a wide temperature range from -30 to 105°C, it's suitable for various environments. The integrated polarization and terminal position assurance offer added reliability. Measuring 23 inches in length and with a 180° cable exit angle, it facilitates easy installation. Its black housing, sleek design, and RoHS compliance make it a versatile and eco-friendly choice for automotive applications.


