| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1759898-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .0254 µm, 1 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .025 in |
| Connector Height: | .161 in, 4.1 mm |
| PCB Retention Type: | Slasher Peg |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L544 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .217 in, 5.5 mm |
| PCB Contact Termination Area Plating Thickness: | 120.079 µin, 3.05 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1759898-1 |
| SKU: | AMP1759898-1 |
1759898-1
Specifications
Detailed Description
Enhance your circuitry with our high-performance Board to Board Mezzanine Connector, designed for seamless signal transmission in electronic assemblies. Crafted from durable High Temperature Thermoplastic in a sleek black housing, this connector features two rows of 50 gold-plated pins with a .6mm pitch, ensuring reliable conductivity at a voltage of 50V AC and a current of .5A. With a compact vertical mount orientation and surface mount termination method, it seamlessly integrates onto PCBs, offering efficient signal routing. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance in any application. Operating flawlessly in a wide temperature range from -40 to 185°F, it's suitable for diverse environments. Its stackable design, with a stack height of .217 inches, allows for easy expansion of circuit boards. Whether for industrial or consumer electronics, this connector is an indispensable component for achieving optimal connectivity and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1759899-1 | ![]() |


