| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761072-2 |
| Amperage: | .5 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Mount Angle: | Right Angle |
| Contact Amperage: | .5 A |
| Number of Positions: | 7 |
| GPL: | C13 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -10 - 60 °C, 14 - 140 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E608 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Number of Bays: | 1 |
| Part Aliases: | 1761072-2 |
| SKU: | AMP1761072-2 |
1761072-2
Specifications
Detailed Description
Introducing our Fiber HSSDC2 Receptacle, meticulously designed for seamless connectivity in data and device applications. With a robust LCP housing and Surface Mount termination, this connector ensures reliable performance in diverse environments. Featuring seven positions with Gold over Nickel plating, it guarantees optimal signal transmission. Its right-angle mount and compact 1.27mm pitch offer flexibility in installation. Operating efficiently in temperatures ranging from -10 to 60°C, it is ideal for a wide range of audio, video, and broadcast systems. RoHS compliant and meticulously engineered for quality, this connector is a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1761072-4 | ![]() |


