| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761072-4 |
| Amperage: | .5 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Mount Angle: | Right Angle |
| Contact Amperage: | .5 A |
| Number of Positions: | 7 |
| GPL: | C13 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -10 - 60 °C, 14 - 140 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E608 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| PCB Retention Location: | On Shell |
| Number of Bays: | 1 |
| Part Aliases: | 1761072-4 |
| SKU: | AMP1761072-4 |
1761072-4
Specifications
Detailed Description
Enhance your connectivity with our high-speed HSSDC2 fiber receptacle, meticulously designed for seamless integration onto circuit boards. Crafted with LCP housing material and featuring surface mount termination, this connector ensures reliable performance in various environments, with an amperage rating of .5 A. The right-angle mount type and gold over nickel plating on the contact mating area further guarantee optimal signal transmission. With a total of 7 positions and boardlock PCB retention, it offers secure and efficient cable-to-board connectivity in data and device applications. Rest assured, this product is RoHS compliant, making it a sustainable choice for your audio, video, and broadcast connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1888372-1 | ![]() |


