| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761072-3 |
| Amperage: | .5 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Mount Angle: | Right Angle |
| Contact Amperage: | .5 A |
| Number of Positions: | 7 |
| GPL: | C13 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -10 - 60 °C, 14 - 140 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E608 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Number of Bays: | 1 |
| Part Aliases: | 1761072-3 |
| SKU: | AMP1761072-3 |
1761072-3
Specifications
Detailed Description
Elevate your connectivity with this high-performance RECPT HSSDC2 FIBRE TRAY PKG. Designed for seamless integration, this receptacle features a durable LCP housing and surface mount termination method, ensuring secure attachment to your board. With a right-angle mount angle and gold over nickel contact plating, it guarantees reliable signal transmission in a variety of environments. Its compact design and seven positions make it ideal for data and device applications, while its compliance with RoHS regulations underscores its commitment to sustainability. Upgrade your audio, video, or broadcast setup with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1761072-4 | ![]() |


