| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176116-6 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N18 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .882 in |
| Cable Exit Angle: | 180° |
| Height: | 16.45 mm, .648 in |
| Width: | 1.256 in, 31.9 mm |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 176116-6 |
| SKU: | AMP176116-6 |
176116-6
Specifications
Detailed Description
Introducing the Multilock Connector System, a crucial component for your automotive wiring needs. This housing is designed to accommodate female terminals, with two rows for easy organization. Available in various pitches, including 3.5mm and 5.5mm, it ensures secure connections for signal circuits at a voltage of 12V DC. Constructed with PBT material meeting UL 94-HB flammability standards, it guarantees durability even in harsh environments. The integrated polarization feature prevents incorrect mating, while the terminal position assurance enhances reliability. With a compact design and 180° cable exit angle, it's perfect for space-constrained installations. Trust in this gray-colored connector for seamless automotive applications, now with RoHS compliance.


