| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176118-6 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 18 |
| GPL: | N18 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .882 in |
| Cable Exit Angle: | 180° |
| Height: | 16.45 mm, .648 in |
| Width: | 1.669 in, 42.4 mm |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 176118-6 |
| SKU: | AMP176118-6 |
176118-6
Specifications
Detailed Description
Introducing a crucial component of the Multilock Connector System, this housing is specifically designed for female terminals, featuring two rows for efficient connectivity. With a pitch ranging from 3.5mm to 5.5mm, it ensures precise alignment, while the 12V DC voltage rating guarantees reliable performance. Constructed with PBT material meeting UL 94-HB flammability standards, it offers durability in automotive applications. Operating flawlessly in a temperature range of -30 to 105°C, this housing is essential for signal circuitry. With integrated polarization and terminal position assurance, it ensures secure connections. Its compact design, with a height of 16.45mm and width of 42.4mm, allows for versatile mounting options. In grey color, it complies with RoHS standards, making it environmentally friendly. Ideal for wire-to-wire connections, this housing caters to automotive connector accessories with utmost precision and reliability.


