176146-2

Heilind Number:AMP176146-2
Manufacturer:TE Connectivity
Manufacturer Number:176146-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

187 PLUG HSG 2P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176146-2
Series:Econoseal
Gender:Housing for female terminals
Number of Rows:1
Pitch:.311 in, 7.9 mm
Voltage:13 V DC
Polarization:Yes
Body Material:PBT
Number of Positions:2
GPL:N34
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M099
Connector System:Wire to Wire
Length:1.244 in
Cable Exit Angle:180°
Height:1.083 in, 27.5 mm
Width:1.087 in, 27.6 mm
Mating Tab Width:.189 in, 4.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94V-2
Part Aliases:176146-2
SKU:AMP176146-2

Detailed Description

Introducing the Econoseal Housing, a crucial component for female terminals in automotive applications. With a single row design and a pitch of 7.9 mm, this housing ensures secure connectivity. Meeting UL 94V-2 flammability standards, it guarantees safety and reliability. Featuring two positions, it is perfect for signal circuit applications. Operating in a wide temperature range from -30 to 105 °C, it is suitable for various environments. Its black PBT body, measuring 1.083 inches in height and 1.087 inches in width, offers durability. The integrated primary locking feature provides added security, while its sealable construction further enhances performance. With RoHS compliance and serviceability, this connector accessory is a must-have for automotive wiring projects.