| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176146-6 |
| Series: | Econoseal |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .311 in, 7.9 mm |
| Voltage: | 13 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N34 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M099 |
| Connector System: | Wire to Wire |
| Length: | 1.244 in |
| Cable Exit Angle: | 180° |
| Height: | 1.083 in, 27.5 mm |
| Width: | 1.087 in, 27.6 mm |
| Mating Tab Width: | .189 in, 4.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 176146-6 |
| SKU: | AMP176146-6 |
176146-6
Specifications
Detailed Description
Introducing the Econoseal Housing for female terminals, designed for automotive applications with a pitch of 7.9mm (.311 in) and a voltage rating of 13V DC. This durable housing, made of PBT material that meets UL 94V-2 flammability standards, ensures reliable performance even in challenging environments. With two positions and a signal circuit application, it offers essential connectivity for your vehicle's electrical systems. Featuring a 180° cable exit angle and a compact size of 1.244 inches in length, it's easy to integrate into your setup. The gray housing, with a height of 27.5mm (1.083 in) and a width of 27.6mm (1.087 in), is both serviceable and sealable, making maintenance and installation hassle-free. Its integrated primary locking feature provides added security, while its operating temperature range of -30 to 105°C (-22 to 221°F) ensures performance in various conditions. RoHS compliant and suitable for lead-free solder processes, it's a reliable choice for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175090-1 | ![]() | |
| TE Connectivity 175091-1 | ![]() | |
| TE Connectivity 85024-1 | ![]() |


