| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176153-3 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | 289 |
| Profile: | Standard |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .264 in, 6.7 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176153-3 |
| SKU: | AMP176153-3 |
176153-3
| Heilind Number: | AMP176153-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176153-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with the EIS POST HDR ASSY H 3P GOLD. This high-quality connector features a durable Nylon 6/6 housing in a natural color, providing a reliable platform for signal transmission on printed circuit boards. With a contact rating of 3.5 A and a voltage tolerance of 250 VAC, it ensures efficient power delivery and connectivity. The gold-plated brass contacts offer optimal conductivity and longevity, meeting UL 94V-0 flammability standards for added safety. Designed for horizontal board mounting, this connector is perfect for applications requiring a secure and robust connection. Its compact profile, with a height of 6.7 mm, allows for space-saving installation. Operating within a wide temperature range of -20 to 85 °C, it guarantees performance in various environments. Each package contains 1000 units, making it convenient for bulk installations. Trust in the EIS POST HDR ASSY H 3P GOLD for your PCB connectivity needs, ensuring seamless operation and durability in every application. RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-3 | ![]() | |
| TE Connectivity 172142-3 | ![]() |


