| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761987-1 |
| Series: | Mini-SAS |
| Connector Type: | Mini-SAS |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Number of Ports: | 1 |
| Keying: | No |
| Package Quantity: | 39 |
| Contact Amperage: | .5 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K53 |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K845 |
| Height Above PC Board: | .211 in, 5.35 mm |
| Connector System: | Cable-to-Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Surface Mount |
| Receptacle Configuration: | Mini-SAS |
| Shell: | Without |
| High Temperature Housing: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761987-1 |
| SKU: | AMP1761987-1 |
1761987-1
Specifications
Detailed Description
Enhance your connectivity with our Mini-SAS Receptacle Connector Assembly, designed for high-speed signal transmission in electronic devices. With a right-angle mount orientation and 26 positions, this Surface Mount connector offers efficient board integration. Crafted from durable LCP housing material and featuring Phosphor Bronze contacts with Gold plating, it ensures reliable performance in a wide operating temperature range. UL 94V-0 compliant for safety, this black connector is ideal for data and device applications. Each package contains 39 units, making it a convenient choice for bulk installations. RoHS compliant and ECCN EAR99, it meets international standards for environmental and export regulations. Upgrade your systems with this premium-quality connector for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2007570-6 | ![]() |


