| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2007570-6 |
| Series: | Mini-SAS HD |
| Connector Type: | Mini-SAS |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Number of Ports: | 1 |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K53 |
| Packaging: | Box & Tube, Tube |
| PCB Retention: | With |
| PCB Retention Type: | Retention Solder Tails |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K845 |
| Height Above PC Board: | .211 in, 5.35 mm |
| Connector System: | Cable-to-Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| PCB Mounting Style: | Surface Mount |
| Receptacle Configuration: | Mini-SAS |
| Shell: | Without |
| High Temperature Housing: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2007570-6 |
| SKU: | AMP1-2007570-6 |
1-2007570-6
| Heilind Number: | AMP1-2007570-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2007570-6 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your data connectivity with our REC ASSY R/A W/ H/D 38P, EVERCLEAR, T&R Mini-SAS HD connector. Designed for high-speed performance, this receptacle assembly features a durable LCP housing, copper alloy contacts, and UL 94V-0 flammability standard compliance. With a right-angle mount orientation and reflow solder capability up to 260°C, it ensures secure and reliable PCB termination. The black housing color, along with a compact .8mm pitch and 26 positions, makes it ideal for space-constrained applications. Whether for cable-to-board connections or surface mounting, this connector is a versatile solution for your high-speed data transmission needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1761987-2 | ![]() | |
| TE Connectivity 1761987-7 | ![]() |


