| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761987-8 |
| Series: | Mini-SAS |
| Connector Type: | Mini-SAS |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Number of Ports: | 1 |
| Keying: | No |
| Package Quantity: | 400 |
| Contact Amperage: | .5 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K53 |
| Packaging: | Box, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K845 |
| Height Above PC Board: | .211 in, 5.35 mm |
| Connector System: | Cable-to-Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Surface Mount |
| Receptacle Configuration: | Mini-SAS |
| Shell: | Without |
| High Temperature Housing: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761987-8 |
| SKU: | AMP1761987-8 |
1761987-8
Specifications
Detailed Description
Elevate your signal transmission with our Receptacle Connector Assembly, designed for seamless board mounting in a right-angle configuration. Perfect for Mini-SAS applications, this connector features 36 positions in a dual-row setup and boasts durable LCP housing in sleek black. Crafted with quality in mind, it ensures reliable performance with phosphor bronze contacts plated in gold. Meeting UL 94V-0 flammability standards, it guarantees safety in operation, even in extreme temperatures ranging from -55 to 105°C (-67 to 221°F). With a contact rating of 0.5A, it's suitable for various signal circuit applications. This connector, part of our Data and Devices series, is RoHS compliant, making it an environmentally friendly choice. Whether for industrial or commercial use, it delivers high-speed connectivity with precision and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1888863-4 | ![]() |


